
Highlights & Details
Ceiling-mounted spotlight, mounting ring, round, Ø 89 mm, GU10, Metal, silver chrome
- Power= 35 W
Technical specifications
- Installation depth (mm): 140
- Control: Dimmable with optional light bulb
- Cut-out dimension diameter (mm): 68
- Reflector/lens: Symmetrical open cable
- Angle of inclination: 30 °
- Optic 1: Chrome
- Product type
Ceiling recess-mount bracket
- Type
Ring
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
HV halogen
GU10
- Rating per bulb
35 W
35 W
- Light features
Swivelling
- Factory colour
Silver
- Material
Metal
- Dim
(Ø x H) 89 mm x 140 mm
n.rel.
Yes
- Bulb shape
GU10
- Light bulb included
No
- Height
140 mm
- Depth
140 mm
- (Ø)
89 mm
IP20
- Protection class
II
Documents & Downloads
Datasheet
Datasheet 2795000 Deko Light Einauring 89 GU10 110033 Ceiling recess-mount bracket LED (monochrome), HV halogen GU10 35 W Silver
User & Safety Instructions
User & Safety Instructions 2795000 Deko Light Einauring 89 GU10 110033 Ceiling recess-mount bracket LED (monochrome), HV halogen GU10 35 W Silver











