
Highlights & Details
Ceiling-mounted emitter, mounting ring, round, Ø 155 mm GU5.3, plaster, white
- Power= 50 W
Technical specifications
- Installation depth (mm): 110
- Control: Dimmable with optional light bulb
- Cut-out dimension diameter (mm): 155
- Reflector/lens: Symmetrical open cable
- Power supplies: Ex. Transformer
- Angle of inclination: 45°
- Product type
Ceiling recess-mount bracket
- Type
Ring
- Operating voltage
12 V AC
12 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
HV halogen
GU5.3
MR 16
- Rating per bulb
50 W
50 W
- Light features
Swivelling
- Swivel range (max.)
45°
- Factory colour
White
- Material
Plaster
- Dim
(Ø x H) 155 mm x 60 mm
n.rel.
Yes
- Light bulb included
No
- Height
60 mm
- Depth
110 mm
- (Ø)
155 mm
IP20
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2795012 Deko Light Einbauring 150 GU5.3 110503 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 50 W White
User & Safety Instructions
User & Safety Instructions 2795012 Deko Light Einbauring 150 GU5.3 110503 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 50 W White













