
Highlights & Details
Ceiling-mounted spotlight, mounting ring, round, Ø 68 mm, GU5.3, Aluminium, white
- Power= 35 W
- White
Technical specifications
- Installation depth (mm): 65
- Control: Dimmable with optional light bulb
- Cut-out dimension diameter (mm): 68
- Reflector/lens: Symmetrical open cable
- Power supplies: Ex. Transformer
- Angle of inclination: 30°
- Product type
Ceiling recess-mount bracket
- Type
Ring
- Operating voltage
12 V AC
12 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
HV halogen
GU5.3
MR 16
- Rating per bulb
35 W
35 W
- Light features
Swivelling
- Swivel range (max.)
30°
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 81 mm x 27 mm
n.rel.
Yes
- Colour
White
- Light bulb included
No
- Width
68 mm
- Height
27 mm
- Depth
65 mm
- (Ø)
81 mm
IP20
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2795018 Deko Light Einbauring 68 GU5.3 449200 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 35 W Signal
User & Safety Instructions
User & Safety Instructions 2795018 Deko Light Einbauring 68 GU5.3 449200 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 35 W Signal













