
Highlights & Details
Ceiling-mounted spotlight, mounting ring, round, Ø 80 mm, GU5.3, Aluminium , Silver
- Power= 35 W
Technical specifications
- Installation depth (mm): 75
- Control: Dimmable with optional light bulb
- Cut-out dimension diameter (mm): 80
- Reflector/lens: Symmetrical open cable
- Power supplies: Ex. Transformer
- Angle of inclination: 35°
- Optic 1: Matt
- Material 2: Aluminium
- Optics 2: Polished
- Product type
Ceiling recess-mount bracket
- Operating voltage
12 V AC
12 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
HV halogen
GU5.3
MR 16
- Rating per bulb
35 W
35 W
- Light features
Swivelling
- Swivel range (max.)
35°
- Factory colour
Silver
- Material
Aluminium
- Dim
(Ø x H) 92 mm x 26 mm
n.rel.
Yes
- Bulb shape
MR16
- Light bulb included
No
- Height
26 mm
- Depth
75 mm
- (Ø)
92 mm
IP20
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2795007 Deko Light Einbauring 80 GU5.3 110222 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 35 W Silver
User & Safety Instructions
User & Safety Instructions 2795007 Deko Light Einbauring 80 GU5.3 110222 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 35 W Silver












