
Highlights & Details
Ceiling-mounted spotlight, mounting ring, round, Ø 84 mm, GU5.3, IP65, aluminum, white
- Power= 35 W
- White
Technical specifications
- Installation depth (mm): 85
- Control: Dimmable with optional light bulb
- Cut-out dimension diameter (mm): 72
- Reflector/lens: Symmetrical open cable
- Power supplies: Ex. Transformer
- Material 2: Glass
- Optic 2: Matt
- Product type
Ceiling recess-mount bracket
- Operating voltage
12 V AC
12 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
HV halogen
GU5.3
MR 16
- Rating per bulb
35 W
35 W
- Light features
Dimmable
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 84 mm x 42 mm
n.rel.
Yes
- Colour
White
- Light bulb included
No
- Height
42 mm
- Depth
85 mm
- (Ø)
84 mm
IP65
- Protection class
III
Documents & Downloads
Datasheet
Datasheet 2794981 Deko Light Einbauring 84 GU5.3 110000 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 35 W Signal
User & Safety Instructions
User & Safety Instructions 2794981 Deko Light Einbauring 84 GU5.3 110000 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 35 W Signal















