
Highlights & Details
Ceiling mount spot light, mounting ring, square, 92x92 mm, GU5.3, Aluminium, silver brushed
- Power= 35 W
Technical specifications
- Installation depth (mm): 75
- Control: Dimmable with optional lamp
- Cut-out dimension diameter (mm): 78
- Reflector/lens: Symmetrical cable
- Power supplies: Ex. Transformer
- Inclination: 35°
- Optics 1: Brushed
- Material 2: Aluminium
- Optics 2: Polished
- Product type
Ceiling recess-mount bracket
- Type
Ring
- Operating voltage
12 V AC
12 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
HV halogen
GU5.3
MR 16
- Rating per bulb
35 W
35 W
- Light features
Swivelling
- Swivel range (max.)
35°
- Factory colour
Silver
- Material
Aluminium
- Dim
(W x H x D) 92 x 26 x 92 mm
n.rel.
Yes
- Bulb shape
MR16
- Light bulb included
No
- Width
92 mm
- Height
26 mm
- Depth
92 mm
IP20
- Protection class
III
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2795008 Deko Light Einbauring 92 GU5.3 110421 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 35 W Silver
User & Safety Instructions
User & Safety Instructions 2795008 Deko Light Einbauring 92 GU5.3 110421 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 35 W Silver














