
Deko Light Electra 342117 Pendant light LED (monochrome) Built-in LED EEC: G (A - G) 16.50 W Silver

Highlights & Details
Pendant lamp, Electra, 16.5W, IP20, glass, Chrome silver
- Power= 16.50 W Total luminous flux= 540 lm Colour temperature= 3000 K Warm white
Technical specifications
- Energy consumption 12 kWh/1000h
- Control: Phase section or phase section
- Base length (mm): 610
- Socket width (mm): 75
- Socket height (mm): 25
- Colour rendering Ra: 80
- Life: 30000 hours
- Switching cycles 15000
- Angle of radiation: 100°
- Radiation distribution 583 nm
- Number of LEDs: 3
- LED TYPE AC COB
- LED design: Zhaga
- Reflector/lens: Symmetrical
- Terminal connection option
- Power supplies AC LED-Chip
- Optics 1:Chrome
- Material 2: Metal chrome
- Product type
Pendant light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5.00 W
16.50 W
- Energy consumption
12 kWh/1000h
- Light features
Dimmable
- Pendulum length (max.)
1 cm
- Protection class
I
IP20
- Factory colour
Silver
- Material
Glass
- Dim
(Ø x H) 115 mm x 25 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
540 lm
- Width
75 mm
- Height
25 mm
- Length
610 mm
- (Ø)
115 mm
Documents & Downloads
Datasheet
Datasheet 2795497 Deko Light Electra 342117 Pendant light LED (monochrome) Built-in LED EEC: G (A - G) 16.50 W Silver
User & Safety Instructions
User & Safety Instructions 2795497 Deko Light Electra 342117 Pendant light LED (monochrome) Built-in LED EEC: G (A - G) 16.50 W Silver
Description
This text is machine translated.
Scope of delivery
- 2x screws with screw plugs






