• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Filo Mob 342026 Pendant light LED (monochrome), HV halogen E-27 60 W Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp, filo mob, E27, 1x max. 60W, IP20, Metal, silver

  • Power= 60 W Black

Technical specifications

  • Control: Dimmable with optional lamp
  • Socket height (mm): 25
  • Socket diameter (mm): 100
  • Reflector/lens: Symmetrical
  • Connection option: Terminal
  • Material 2: Aluminium
Product type

Pendant light

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

HV halogen

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Pendulum length (max.)

1 cm

Protection class

I

IP20

Factory colour

Black

Material

Metal

Dim

(Ø x H) 190 mm x 190 mm

n.rel.

Colour

Black

Light bulb included

No

Height

190 mm

(Ø)

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795475 Deko Light Filo Mob 342026 Pendant light LED (monochrome), HV halogen E-27 60 W Black

What kind of Pendant Lights are you looking for?