
Highlights & Details
LED sunken ground light, flat, round, IP67, RGB, Stainless steel/Aluminium, Silver
- Power= 17 W
- Total luminous flux= 510 lm
- RGB
Technical specifications
- Energy consumption 17 kWh/1000h
- Control: Dimmable with optional controller
- Cut-out dimension diameter (mm): 150
- Assembly pot diameter 2 (mm):
- Light intensity 1120 cd
- Life: 25000 H
- Switching cycles 100000
- Radiation distribution 460-620 nm
- Number of LEDs: 6
- LED type SMD
- LED design 3535
- Number of channels: 3
- Connection possibility: Male Weipu
- Power supplies: Ex. Switched PSU
- Intended application: Walk-in - 5 kN
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Recessed floor light
- Operating voltage
24 V DC
- Type
Circular
- No. of bulbs
6
- Bulb type
LED (monochrome)
Built-in LED
17 W
- Energy consumption
17 kWh/1000h
- Colour
RGB
- Total luminous flux
510 lm
- Recess diameter
150 mm
- Recess depth
50 mm
- Protection screen
Clear
- Light features
Hardwearing
Dimmable
Colour-changing
- Protection class
III
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(Ø x H) 173 mm x 38 mm
n.rel.
- Radiation angle
30°
- Height
38 mm
- (Ø)
173 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795727 Deko Light Flat I RGB 100116 Recessed floor light Built-in LED LED (monochrome) 17 W Silver
User & Safety Instructions
User & Safety Instructions 2795727 Deko Light Flat I RGB 100116 Recessed floor light Built-in LED LED (monochrome) 17 W Silver
Warranty Terms
Warranty Terms 2795727 Deko Light Flat I RGB 100116 Recessed floor light Built-in LED LED (monochrome) 17 W Silver
Description
Scope of delivery
- 0.5 m connection cable
- This text is machine translated.







