

LED floodlight
100 V AC
240 V AC
1
LED (monochrome)
Built-in LED
32 W
32 W
32 kWh/1000h
RGB
1060 lm
1060 lm
Swivelling
150°
I
IP65
IP44
Grey
Plastic
(W x H x D) 81 x 215 x 178 mm
n.rel.
Yes
81 mm
215 mm
178 mm
Certified by EU Garan
User & Safety Instructions 2794786 Deko Light Flood RF II 732075 LED floodlight 32 W Colours (LEDs): RGB
Warranty Terms 2794786 Deko Light Flood RF II 732075 LED floodlight 32 W Colours (LEDs): RGB