• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Flood RF II 732076 LED floodlight 62 W Colours (LEDs): RGB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED floodlight, installation floodlight, Flood-62 RGB, IP65/IP44, RGB, Plastic, anthracite

  • Power= 62 W
  • Total luminous flux= 2100 lm
  • RGB

Technical specifications

  • Control: Wireless remote control
  • Dimensions diameter (mm):
  • Assembly pot diameter 1 (mm):
  • Light source: Inclusive light source
  • Light intensity 631 cd
  • Life: 25000 H
  • Switching cycles 100000
  • Radiation distribution 465-630 nm
  • Number of LEDs: 1
  • LED type COB
  • Battery: Excl. 2x AAA batteries
  • Number of channels: 3
  • Mains plug connection option
  • Power supplies: Inc. LED power supply
  • Material 2: Aluminium
Product type

LED floodlight

Operating voltage

100 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

62 W

62 W

Energy consumption

62 kWh/1000h

Colour

RGB

2100 lm

Total luminous flux

2100 lm

Light features

Swivelling

Radiation angle

120°

Protection class

I

IP65

IP44

Factory colour

Grey

Material

Plastic

Dim

(W x H x D) 98 x 253 x 200 mm

n.rel.

Light bulb included

Yes

Width

98 mm

Height

253 mm

Depth

200 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794787 Deko Light Flood RF II 732076 LED floodlight 62 W Colours (LEDs): RGB

Warranty Terms

Warranty Terms 2794787 Deko Light Flood RF II 732076 LED floodlight 62 W Colours (LEDs): RGB

Description

Scope of delivery

  • RF remote control with holder
  • 2.0 m connection cable with IP 44 plug
  • This text is machine translated.