• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light FLY II FLY II Wall light (surface mount Built-in LED EEC: G (A - G) 4 W LED (monochrome) White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall lamp, setup, FLY I, 4W, 3000 K, Dimmable, Plaster, White (Painted)

  • Power= 4 W
  • Total luminous flux= 310 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall light (surface mount

Operating voltage

220 V AC

240 V AC

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

4 W

4 W

Energy consumption

4 kWh/1000h

Light features

Indirect light emission

Radiation angle

100°

Protection class

I

IP20

Factory colour

White

Material

Plaster

Dim

(W x H x D) 123 x 170 x 240 mm

G (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

310 lm

310 lm

Width

123 mm

Height

170 mm

Depth

240 mm

Documents & Downloads

Datasheet

Datasheet 2795708 Deko Light FLY II FLY II Wall light (surface mount Built-in LED EEC: G (A - G) 4 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2795708 Deko Light FLY II FLY II Wall light (surface mount Built-in LED EEC: G (A - G) 4 W LED (monochrome) White

Description

THE FLY is a wall surface mounted lamp based on a patented design by Johannes Tomm, which is only available from DESIGN LIGHT. With its unusual plaster construction, THE FLY is individually designed and produces an indirect, glare-free light, which fits easily in different rooms

This text is machine translated.

Scope of delivery

  • 2x screw2x dowel

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.