• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Grumium eckig CCT 731126 LED wall light 9.8 W LED (monochrome) Dark grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall surface-mounted lamp Grumium eckig CCT

  • Power= 9.8 W
  • Total luminous flux= 530 lm
  • Colour temperature= 3000 K
  • Warm white, Neutral white

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

9.8 W

Radiation angle

138°

Protection class

I

IP54

Factory colour

Dark grey

Material

Aluminium

Plastic

Weight

538 g

n.rel.

Type

Rectangular

Colour

Warm white

Neutral white

Light bulb included

Yes

3000 K

Total luminous flux

530 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618139 Deko Light Grumium eckig CCT 731126 LED wall light 9.8 W LED (monochrome) Dark grey

Description

Scope of delivery

  • Wall surface-mounted lamp Grumium eckig CCT
  • User manual.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.