Wall light (surface mount
220 V AC
240 V AC
10 W
10 kWh/1000h
138°
I
IP54
Dark grey
Aluminium (die-cast)
(W x H x D) 70 x 200 x 100 mm
F (A - G)
Warm white
Neutral white
Yes
4000 K
280 lm
70 mm
200 mm
100 mm
Datasheet 2795800 Deko Light Grumium eckig CCT III Grumium CCT III Wall light (surface mount EEC: F (A - G) 10 W Dark grey
User & Safety Instructions 2795800 Deko Light Grumium eckig CCT III Grumium CCT III Wall light (surface mount EEC: F (A - G) 10 W Dark grey
The necessary accessories are required to use the article as described.