• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Grumium rund III Grumium III Wall light (surface mount EEC: F (A - G) 10 W Dark grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall lamp, structure, round globe, IP54, 3000 K, Aluminium, dark gray, horizontal

  • Power= 10 W
  • Total luminous flux= 250 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall light (surface mount

Operating voltage

100 V AC

240 V AC

10 W

Energy consumption

11 kWh/1000h

Radiation angle

160°

Protection class

I

IP54

Factory colour

Dark grey

Material

Aluminium (die-cast)

Dim

(W x H x D) 70 x 200 x 100 mm

F (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

250 lm

Width

70 mm

Height

200 mm

Depth

100 mm

Documents & Downloads

Datasheet

Datasheet 2795805 Deko Light Grumium rund III Grumium III Wall light (surface mount EEC: F (A - G) 10 W Dark grey

User & Safety Instructions

User & Safety Instructions 2795805 Deko Light Grumium rund III Grumium III Wall light (surface mount EEC: F (A - G) 10 W Dark grey

Description

Scope of delivery

  • 2x screws and dowels,1x Allen key
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.