• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Helen I Ceiling light (surface mount) SMD LED Built-in LED 16.30 W EEC: G (A - G) Warm white, Neutral white,

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light fixture, Helen I, round, 15W, 3000/4000/5000 K, IP54, plastic, silver brushed

  • Power= 16.30 W Total luminous flux= 1400 lm Colour temperature= 5500 K Warm white, Neutral white, Cool white

Technical specifications

  • Terminal connection option
  • Number of channels: 3
  • Optics 1: Brushed
  • Material 2: Polycarbonate
  • Optics 2: Frosted
  • Power supplies: Inc. LED power supply
  • LED type SMD
  • LED design 3528
  • Colour rendering Ra: 80
  • Light intensity 389 cd
  • Life: 30000 hours
  • Switching cycles 15000
  • Start-up time at 60% luminous flux: 0.5 s
  • Starting time:0.5 s
  • Socket height (mm): 20
  • Base diameter (mm): 251
Product type

Ceiling light (surface mount)

Type

Circular

Operating voltage

220 V

240 V

No. of bulbs

84

Bulb type

SMD LED

Built-in LED

Rating per bulb

16.3 W

(Ø)

276 mm

Height

83 mm

16.30 W

Energy consumption

17 kWh/1000h

5500 K

Colour

Warm white

Neutral white

Cool white

1400 lm

Total luminous flux

1400 lm

Light features

Selectable colour

Radiation angle

115°

Protection class

II

IP54

Factory colour

Silver

Material

Plastic

Dim

(Ø x H) 276 mm x 83 mm

G (A - G)

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794878 Deko Light Helen I Ceiling light (surface mount) SMD LED Built-in LED 16.30 W EEC: G (A - G) Warm white, Neutral white,

Description

The 3 in 1 ceiling light – With the Helen you get 3 lights in one. The LEDs can be switched over from warm white to neutral white or cold white using a small switch on the board. IP54 is the ceiling lamp for all areas in the house, such as Kitchen, bathroom, living rooms and even suitable for outdoor areas. Does the garage have the same light as the kitchen? No problem with the Helen. While you would prefer cold white in the garage, you have warm white in the living areas and mostly neutral white in the kitchen and bathroom. And all this with the same lamp.

This text is machine translated.

Scope of delivery

  • 2x screws with screw plugsColour temperature selected via DIP switch

What kind of Undercabinet Lighting are you looking for?