
Deko Light Helios II 732049 Outdoor wall light Built-in LED LED (monochrome) G (A - G) 3.75 W Slate grey (RAL 7015)

Highlights & Details
LED floor lamp, Helios, 2-family, IP67, 3000 K, Aluminium, anthracite
- Power= 3.75 W
- Total luminous flux= 65 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Energy consumption 4 kWh/1000h
- Socket height (mm): 7
- Base diameter (mm): 198
- Assembly pot diameter 2 (mm):
- Colour rendering Ra: 80
- Light intensity:
- Life: 30000 hours
- Switching cycles 100000
- Radiation distribution 582 nm
- Number of LEDs: 2
- LED type:high Power
- IK Protection class 10
- Terminal connection option
- Power supplies: Inc. LED power supply
- Material 2: Plastic
- Optics 2: Clear / transparent
- Product type
Outdoor wall light
- Operating voltage
220 V AC
240 V AC
- Outside Ø
198 mm
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
3.75 W
- Energy consumption
4 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
65 lm
- Recess depth
0 mm
- Protection screen
Clear
- Protection class
I
IP67
- Factory colour
Slate grey (RAL 7015)
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 210 mm x 54 mm
G (A - G)
- Radiation angle
60°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
54 mm
- (Ø)
210 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795771 Deko Light Helios II 732049 Outdoor wall light Built-in LED LED (monochrome) G (A - G) 3.75 W Slate grey (RAL 7015)
User & Safety Instructions
User & Safety Instructions 2795771 Deko Light Helios II 732049 Outdoor wall light Built-in LED LED (monochrome) G (A - G) 3.75 W Slate grey (RAL 7015)
Warranty Terms
Warranty Terms 2795771 Deko Light Helios II 732049 Outdoor wall light Built-in LED LED (monochrome) G (A - G) 3.75 W Slate grey (RAL 7015)
Description
Scope of delivery
- 4x Heavy duty anchor1x Allen key
- This text is machine translated.








