

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Mirror light
3 V DC
LED (monochrome)
Built-in LED
1 W
1 kWh/1000h
3000 K
Warm white
100 lm
Pivoted
30°
III
IP20
Black
Aluminium (die-cast)
(Ø x H) 39.2 mm x 250 mm
G (A - G)
250 mm
39.2 mm
Datasheet 2795661 Deko Light Herculis Big 688034 Mirror light 1 W EEC: G (A - G) Warm white Black
User & Safety Instructions 2795661 Deko Light Herculis Big 688034 Mirror light 1 W EEC: G (A - G) Warm white Black