

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Mirror light
3 V DC
LED (monochrome)
Built-in LED
1 W
1 kWh/1000h
4000 K
Neutral white
105 lm
Pivoted
40°
III
IP20
Black
Aluminium (die-cast)
(Ø x H) 31 mm x 42.2 mm
G (A - G)
42.2 mm
31 mm
Datasheet 2795655 Deko Light Herculis magnetic 688027 Mirror light 1 W EEC: G (A - G) Neutral white Black
User & Safety Instructions 2795655 Deko Light Herculis magnetic 688027 Mirror light 1 W EEC: G (A - G) Neutral white Black