
Deko Light Herculis Small 688033 Mirror light 1 W EEC: G (A - G) Neutral white Silver
EAN:
Part number:
Item no:

1/3
Highlights & Details
LED display light, display cabinet lamp, Hercules Small, 4000 K, aluminum, Silver
- Power= 1 W Total luminous flux= 100 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Input current 350 mA
- Dimensions diameter (mm):
- Socket height (mm): 4.5
- Base diameter (mm): 39.2
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 90
- Light intensity 387 cd
- Life: 30000 hours
- Switching cycles 50000
- Radiation distribution 576 nm
- Number of LEDs: 1
- LED type SMD
- LED design 3030
- Mini AMP connector
- Power supplies: Ex. LED power supply
- Inclination: 350°
- Product type
Mirror light
- Operating voltage
3 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1 W
1 W
- Energy consumption
1 kWh/1000h
4000 K
- Colour
Neutral white
100 lm
- Total luminous flux
100 lm
- Light features
Pivoted
- Rotation range (max.)
350°
- Swivel range (max.)
350°
- Radiation angle
30°
- Protection class
III
IP20
- Factory colour
Silver
- Material
Aluminium (die-cast)
- Dim
(Ø x H) 39.2 mm x 150 mm
G (A - G)
- Light bulb included
Yes
- Height
150 mm
- (Ø)
39.2 mm
Documents & Downloads
Datasheet
Datasheet 2795660 Deko Light Herculis Small 688033 Mirror light 1 W EEC: G (A - G) Neutral white Silver
User & Safety Instructions
User & Safety Instructions 2795660 Deko Light Herculis Small 688033 Mirror light 1 W EEC: G (A - G) Neutral white Silver
Description
Small helper, big effect. The HERCULIS displays in high-quality aluminum housing reach all corners of a showcase. To do this, the lamp head with its 40° angle of radiation can be rotated and swiveled freely in every direction. Moreover, an intelligent cable management system and ready to plug enable simple setup and installation in showcases, display, sales and in the living room.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 3x screwAdhesive strips













