

Mirror light
9 V DC
LED (monochrome)
Built-in LED
3 W
3 kWh/1000h
4000 K
Neutral white
290 lm
Pivoted
30°
III
IP20
Black
Aluminium (die-cast)
(Ø x H) 39.2 mm x 250 mm
G (A - G)
250 mm
39.2 mm
Datasheet 2795670 Deko Light Herculis Triple 688044 Mirror light 3 W EEC: G (A - G) Neutral white Black
User & Safety Instructions 2795670 Deko Light Herculis Triple 688044 Mirror light 3 W EEC: G (A - G) Neutral white Black