
Deko Light Horus LED track spotlight 3-phase LED 20 W LED (monochrome) EEC: F (A - G) White

Highlights & Details
Rail system 3-phase 230V, Horus, 220-240V AC/50-60Hz, 20.00 W
- Power= 20 W
- Total luminous flux= 1785 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Incl. LED power supply
- Product type
LED track spotlight
- Series
3-phase
- Operating voltage
230 V
LED
- Bulb type
LED (monochrome)
- Rating per bulb
20 W
20 W
4000 K
- Colour
Neutral white
- Total luminous flux
1785 lm
- Energy consumption
20 kWh/1000h
- Light features
Swivelling
Pivoted
- Rotation range (max.)
350°
- Radiation angle
40°
IP20
- Protection class
I
- Factory colour
White
- Material
Plastic
- Weight
664 g
- Dim
(Ø x H) 80 mm x 185 mm
F (A - G)
- Height
185 mm
- Length
185 mm
- (Ø)
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2497928 Deko Light Horus LED track spotlight 3-phase LED 20 W LED (monochrome) EEC: F (A - G) White
User & Safety Instructions
User & Safety Instructions 2497928 Deko Light Horus LED track spotlight 3-phase LED 20 W LED (monochrome) EEC: F (A - G) White
Information
Information 2497928 Deko Light Horus LED track spotlight 3-phase LED 20 W LED (monochrome) EEC: F (A - G) White
Description
This text is machine translated.
Features
- UGR 19
- Easy to set up
- rotates around 2 axes
Scope of delivery
- Spotlights
- LED power supply
- User manual.












