
Deko Light HP I WW 730249 Recessed floor light Built-in LED LED (monochrome) F (A - G) 7.60 W Silver

Highlights & Details
LED sunken ground light, HP, round, IP67, 3000 K, Stainless steel/Aluminium, Silver
- Power= 7.60 W
- Total luminous flux= 540 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Energy consumption 8 kWh/1000h
- Cut-out dimension diameter (mm): 157
- Installation pot height (mm): 150
- Installation pot diameter 1 (mm): 157
- Installation pot diameter 2 (mm): 118.5
- Colour rendering Ra: 80
- Light intensity 3146 cd
- Life: 30000 hours
- Switching cycles 100000
- Radiation distribution 583 nm
- Number of LEDs: 6
- LED type:high Power
- Connection possibility: Connection box
- Power supplies: Inc. LED power supply
- Intended application: Walk-in - 5 kN
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Recessed floor light
- Operating voltage
220 V AC
240 V AC
- Type
Circular
- No. of bulbs
6
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
7.60 W
7.60 W
- Energy consumption
8 kWh/1000h
3000 K
- Colour
Warm white
540 lm
- Total luminous flux
540 lm
- Recess diameter
157 mm
- Recess depth
150 mm
- Protection screen
Clear
- Light features
Hardwearing
- Protection class
I
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(Ø x H) 173 mm x 111 mm
F (A - G)
- Radiation angle
20°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
111 mm
- Depth
150 mm
- (Ø)
173 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795736 Deko Light HP I WW 730249 Recessed floor light Built-in LED LED (monochrome) F (A - G) 7.60 W Silver
User & Safety Instructions
User & Safety Instructions 2795736 Deko Light HP I WW 730249 Recessed floor light Built-in LED LED (monochrome) F (A - G) 7.60 W Silver
Warranty Terms
Warranty Terms 2795736 Deko Light HP I WW 730249 Recessed floor light Built-in LED LED (monochrome) F (A - G) 7.60 W Silver
Description
Scope of delivery
- Installation housing0.5 m connection cable
- This text is machine translated.






