
Deko Light HP IV WW 730296 Recessed floor light Built-in LED LED (monochrome) G (A - G) 14 W Silver

Highlights & Details
LED Sunken Ground Light, HP, Round, Drive, IP67, 3000 K, stainless steel/aluminum, silver
- Power= 14 W
- Total luminous flux= 800 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Energy consumption 14 kWh/1000h
- Control: Dimmable with optional controller
- Cut-out dimension diameter (mm): 157
- Installation pot height (mm): 150
- Installation pot diameter 1 (mm): 157
- Installation pot diameter 2 (mm): 118.5
- Colour rendering Ra: 80
- Light intensity 1292 cd
- Life: 25000 H
- Switching cycles 100000
- Radiation distribution 580 nm
- Number of LEDs: 6
- LED type:high Power
- Connection possibility: Male Weipu
- Power supplies: Ex. Switched PSU
- Intended uses: Passable - 20 kN
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Recessed floor light
- Operating voltage
24 V DC
- Type
Circular
- No. of bulbs
6
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
14 W
14 W
- Energy consumption
14 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
800 lm
- Recess diameter
157 mm
- Recess depth
150 mm
- Protection screen
Clear
- Light features
Dimmable
- Protection class
III
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(Ø x H) 173 mm x 111 mm
G (A - G)
- Radiation angle
45°
35°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
111 mm
- (Ø)
173 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795746 Deko Light HP IV WW 730296 Recessed floor light Built-in LED LED (monochrome) G (A - G) 14 W Silver
User & Safety Instructions
User & Safety Instructions 2795746 Deko Light HP IV WW 730296 Recessed floor light Built-in LED LED (monochrome) G (A - G) 14 W Silver
Warranty Terms
Warranty Terms 2795746 Deko Light HP IV WW 730296 Recessed floor light Built-in LED LED (monochrome) G (A - G) 14 W Silver
Description
Scope of delivery
- Installation housing0.5 m connection cable
- This text is machine translated.




