
Deko Light I WW 100133 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.80 W Silver

Highlights & Details
LED Sunken Ground Light, Round, Passable, IP67, 3000 K, Stainless steel/Aluminium, Silver
- Power= 5.80 W
- Total luminous flux= 370 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Energy consumption 6 kWh/1000h
- Control: Dimmable with optional controller
- Cut-out dimension diameter (mm): 102
- Installation pot height (mm): 150102
- Colour rendering Ra: 80
- Light intensity 518 cd
- Life: 25000 H
- Switching cycles 100000
- Radiation distribution 582 nm
- Number of LEDs: 3
- LED type:high Power
- Connection possibility: Male Weipu
- Power supplies: Ex. Switched PSU
- Intended uses: Passable - 20 kN
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Recessed floor light
- Operating voltage
24 V DC
- Type
Circular
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
5.80 W
- Energy consumption
6 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
370 lm
- Recess diameter
102 mm
- Recess depth
150 mm
- Protection screen
Clear
- Light features
Dimmable
- Protection class
III
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(Ø x H) 116 mm x 102 mm
G (A - G)
- Radiation angle
45°
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
102 mm
- (Ø)
116 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795728 Deko Light I WW 100133 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.80 W Silver
User & Safety Instructions
User & Safety Instructions 2795728 Deko Light I WW 100133 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.80 W Silver
Warranty Terms
Warranty Terms 2795728 Deko Light I WW 100133 Recessed floor light Built-in LED LED (monochrome) G (A - G) 5.80 W Silver
Description
Scope of delivery
- Installation housing1.0 m connection cable
- This text is machine translated.










