
Highlights & Details
LED Sunken Ground Light, Round, Passable, IP67, RGB, Stainless steel aluminum, silver
- Power= 7.40 W
- Total luminous flux= 280 lm
- RGB
Technical specifications
- Energy consumption 8 kWh/1000h
- Control: Dimmable with optional controller
- Cut-out dimension diameter (mm): 102
- Installation pot height (mm): 150102
- Light intensity 615 cd
- Life: 25000 H
- Switching cycles 100000
- Radiation distribution 460-620 nm
- Number of LEDs: 3
- LED type SMD
- LED design 3535
- Number of channels: 3
- Connection possibility: Male Weipu
- Power supplies: Ex. Switched PSU
- Intended uses: Passable - 20 kN
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Recessed floor light
- Operating voltage
24 V DC
- Type
Circular
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
7.40 W
- Energy consumption
8 kWh/1000h
- Colour
RGB
- Total luminous flux
280 lm
- Recess diameter
102 mm
- Recess depth
150 mm
- Protection screen
Clear
- Light features
Hardwearing
- Protection class
III
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(Ø x H) 116 mm x 102 mm
n.rel.
- Radiation angle
30°
- Light bulb included
Yes
- Height
102 mm
- (Ø)
116 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795743 Deko Light III RGB 730276 Recessed floor light Built-in LED LED (monochrome) 7.40 W Silver
User & Safety Instructions
User & Safety Instructions 2795743 Deko Light III RGB 730276 Recessed floor light Built-in LED LED (monochrome) 7.40 W Silver
Warranty Terms
Warranty Terms 2795743 Deko Light III RGB 730276 Recessed floor light Built-in LED LED (monochrome) 7.40 W Silver
Description
Scope of delivery
- Installation housing
- This text is machine translated.









