
Deko Light Lacertae Lacertae Wall light (surface mount Built-in LED EEC: G (A - G) 10 W LED (monochrome) Dark grey

Highlights & Details
LED wall lamp, setup, Lacertae, IP54, 3000 K, Dark gray aluminum/glass
- Power= 10 W
- Total luminous flux= 440 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
110 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
10 W
- Energy consumption
10 kWh/1000h
- Light features
Battery-powered
- Radiation angle
120°
- Protection class
I
IP54
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 256 x 370 x 180 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
440 lm
440 lm
- Width
256 mm
- Height
370 mm
- Depth
180 mm
Documents & Downloads
Datasheet
Datasheet 2795835 Deko Light Lacertae Lacertae Wall light (surface mount Built-in LED EEC: G (A - G) 10 W LED (monochrome) Dark grey
User & Safety Instructions
User & Safety Instructions 2795835 Deko Light Lacertae Lacertae Wall light (surface mount Built-in LED EEC: G (A - G) 10 W LED (monochrome) Dark grey
Description
This text is machine translated.
Scope of delivery
- incl. super smash bros. Motion detector2x screws, 2x dowel2x seals
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







