
Deko Light Line II WW 730262 Recessed floor light Built-in LED LED (monochrome) G (A - G) 11.90 W Silver

Highlights & Details
LED sunken ground light, line, square, danger to road, IP67, 3000 K, stainless steel/aluminum, silver
- Power= 11.90 W
- Total luminous flux= 730 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Energy consumption 12 kWh/1000h
- Cut-out dimension length (mm): 31358
- Installation pot length (mm): 313
- Installation pot width (mm): 58
- Installation pot height (mm): 90
- Assembly pot diameter 2 (mm):
- Colour rendering Ra: 80
- Light intensity 1134 cd
- Life: 25000 H
- Switching cycles 100000
- Radiation distribution 583 nm
- Number of LEDs: 6
- LED type:high Power
- Connection possibility: Connection box
- Power supplies: Inc. LED power supply
- Intended uses: Passable - 20 kN
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Recessed floor light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
6
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
11.90 W
11.90 W
- Energy consumption
12 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
730 lm
- Recess length
313 mm
- Recess width
58 mm
- Recess depth
90 mm
- Protection screen
Clear
- Light features
Hardwearing
- Protection class
I
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(W x H x D) 63 x 65 x 328 mm
G (A - G)
- Radiation angle
45°
35°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
63 mm
- Height
65 mm
- Depth
328 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795739 Deko Light Line II WW 730262 Recessed floor light Built-in LED LED (monochrome) G (A - G) 11.90 W Silver
User & Safety Instructions
User & Safety Instructions 2795739 Deko Light Line II WW 730262 Recessed floor light Built-in LED LED (monochrome) G (A - G) 11.90 W Silver
Warranty Terms
Warranty Terms 2795739 Deko Light Line II WW 730262 Recessed floor light Built-in LED LED (monochrome) G (A - G) 11.90 W Silver
Description
Scope of delivery
- Installation housing1.0 m connection cable
- This text is machine translated.






