
Highlights & Details
LED sunken ground light, Line VI, square, danger to road, IP67, RGB, noble steel/aluminum, silver
- Power= 42.80 W
- Total luminous flux= 700 lm
- RGB
Technical specifications
- Energy consumption 43 kWh/1000h
- Control: Dimmable with optional controller
- Cut-out dimension length (mm): 100458
- Installation pot length (mm): 1004
- Installation pot width (mm): 68
- Installation pot height (mm): 80
- Assembly pot diameter 2 (mm):
- Light intensity 1626 cd
- Lifetime 35000 h
- Switching cycles 20000
- Radiation distribution 465-630 nm
- Number of LEDs: 24
- LED type: Standard
- Number of channels: 3
- IK Protection class 07
- Connection possibility: Male Weipu
- Power supplies: Ex. LED power supply
- Intended uses: Passable - 20 kN
- Material 2: Glass
- Optics 2: Transparent
- Product type
Recessed floor light
- Operating voltage
24 V DC
- No. of bulbs
24
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.7833333333333334 W
42.80 W
- Energy consumption
43 kWh/1000h
- Colour
RGB
29.166666666666668 lm
- Total luminous flux
700 lm
- Recess length
1004 mm
- Recess width
68 mm
- Recess depth
80 mm
- Protection screen
Clear
- Light features
Dimmable
- Protection class
III
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(W x H x D) 68 x 31.5 x 1025 mm
n.rel.
- Radiation angle
30°
- Light bulb included
Yes
- Width
68 mm
- Height
31.5 mm
- Depth
1025 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795754 Deko Light Line VI RGB 730436 Recessed floor light Built-in LED LED (monochrome) 42.80 W Silver
User & Safety Instructions
User & Safety Instructions 2795754 Deko Light Line VI RGB 730436 Recessed floor light Built-in LED LED (monochrome) 42.80 W Silver
Warranty Terms
Warranty Terms 2795754 Deko Light Line VI RGB 730436 Recessed floor light Built-in LED LED (monochrome) 42.80 W Silver
Description
Scope of delivery
- 0.5 m connection cable
- This text is machine translated.







