
Deko Light Line VI WW 730432 Recessed floor light Built-in LED LED (monochrome) G (A - G) 36 W Silver

Highlights & Details
LED sunken ground light, Line VI, square, danger to road, IP67, 3000 K, stainless steel/aluminum, silver
- Power= 36 W
- Total luminous flux= 2300 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Energy consumption 37 kWh/1000h
- Cut-out dimension length (mm): 100458
- Installation pot length (mm): 1004
- Installation pot width (mm): 68
- Installation pot height (mm): 80
- Assembly pot diameter 2 (mm):
- Colour rendering Ra: 80
- Light intensity 9780 cd
- Lifetime 35000 h
- Switching cycles 20000
- Number of LEDs: 24
- LED type COB
- Number of channels: 1
- IK Protection class 07
- Connection possibility: Connection box
- Power supplies: Inc. LED power supply
- Intended uses: Passable - 20 kN
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Recessed floor light
- Operating voltage
220 V AC
240 V AC
- Type
Rectangular
- No. of bulbs
24
- Bulb type
LED (monochrome)
Built-in LED
36 W
- Energy consumption
37 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
2300 lm
- Recess length
1004 mm
- Recess width
68 mm
- Recess depth
80 mm
- Protection screen
Clear
- Light features
Hardwearing
- Protection class
I
IP67
- Factory colour
Silver
- Material
Stainless steel
- Dim
(W x H x D) 68 x 80 x 1025 mm
G (A - G)
- Radiation angle
20°
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
68 mm
- Height
80 mm
- Depth
1025 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2795752 Deko Light Line VI WW 730432 Recessed floor light Built-in LED LED (monochrome) G (A - G) 36 W Silver
User & Safety Instructions
User & Safety Instructions 2795752 Deko Light Line VI WW 730432 Recessed floor light Built-in LED LED (monochrome) G (A - G) 36 W Silver
Warranty Terms
Warranty Terms 2795752 Deko Light Line VI WW 730432 Recessed floor light Built-in LED LED (monochrome) G (A - G) 36 W Silver
Description
Scope of delivery
- 0.5 m connection cable
- This text is machine translated.








