
Deko Light Linear 100 LED track spotlight 3-phase Built-in LED 28 W LED (monochrome) EEC: E (A - G) Traffic white (RAL 9

Highlights & Details
3-phase lamp, linear 100, 28 W, 3000 K, white, 200-240 V/AC, 50 / 60 Hz
- Power= 28 W
- Total luminous flux= 3200 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED track spotlight
- Series
3-phase
- Operating voltage
230 V
- No. of bulbs
108
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
28 W
28 W
3000 K
- Colour
Warm white
- Total luminous flux
3200 lm
- Energy consumption
28 kWh/1000h
- Radiation angle
110°
IP20
- Protection class
II
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Dim
(L x W x H) 1087 x 62 x 32 mm
E (A - G)
- Width
62 mm
- Height
32 mm
- Length
1087 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998351 Deko Light Linear 100 LED track spotlight 3-phase Built-in LED 28 W LED (monochrome) EEC: E (A - G) Traffic white (RAL 9
User & Safety Instructions
User & Safety Instructions 2998351 Deko Light Linear 100 LED track spotlight 3-phase Built-in LED 28 W LED (monochrome) EEC: E (A - G) Traffic white (RAL 9


