• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Linear I Single Linear I Single Wall light (surface mount Built-in LED EEC: G (A - G) 8 W LED (monochrome) Ba

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall lamp, setup, linear 250mm, down light, IP65, 3000 K, aluminum, dark gray

  • Power= 8 W
  • Total luminous flux= 600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall light (surface mount

Operating voltage

220 V AC

240 V AC

Bulb type

LED (monochrome)

Built-in LED

8 W

Energy consumption

10 kWh/1000h

Swivel range (max.)

90°

Radiation angle

100°

Protection class

I

IP65

Factory colour

Basalt grey

Material

Aluminium (die-cast)

Dim

(W x H x D) 60 x 60 x 250 mm

G (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

600 lm

Width

60 mm

Height

60 mm

Depth

250 mm

Documents & Downloads

Datasheet

Datasheet 2795845 Deko Light Linear I Single Linear I Single Wall light (surface mount Built-in LED EEC: G (A - G) 8 W LED (monochrome) Ba

User & Safety Instructions

User & Safety Instructions 2795845 Deko Light Linear I Single Linear I Single Wall light (surface mount Built-in LED EEC: G (A - G) 8 W LED (monochrome) Ba

Description

Scope of delivery

  • 4x screws with plugs, 1x Allen key5 x seals
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.