
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
3-phase
230 V
96
LED (monochrome)
20 W
20 W
4000 K
Neutral white
3400 lm
3400 lm
Selectable luminous flux
30°
60°
IP20
IK03
I
Black
(L x W x H) 600 x 60 x 54 mm
n.rel.
60 mm
54 mm
600 mm
Datasheet 2998326 Deko Light Linear Pro LED track spotlight 3-phase 20 W LED (monochrome) Black
User & Safety Instructions 2998326 Deko Light Linear Pro LED track spotlight 3-phase 20 W LED (monochrome) Black