
Highlights & Details
3-phase light, linear Pro, tilt, 20 W, 4000 K, White, 220-240 V/AC, 50 / 60 Hz
- Power= 20 W
- Total luminous flux= 3400 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Colour rendering index Ra: 90
- Switching cycles 100000
- Product type
LED track spotlight
- Series
3-phase
- Operating voltage
230 V
- No. of bulbs
96
- Bulb type
LED (monochrome)
- Rating per bulb
20 W
20 W
4000 K
- Colour
Neutral white
3400 lm
- Total luminous flux
3400 lm
- Light features
Swivelling
- Swivel range (max.)
30°
- Radiation angle
60°
IP20
IK03
- Protection class
I
- Factory colour
Traffic white (RAL 9016)
- Dim
(L x W x H) 600 x 60 x 54 mm
n.rel.
- Width
60 mm
- Height
54 mm
- Length
600 mm
Documents & Downloads
Datasheet
Datasheet 2998325 Deko Light Linear Pro LED track spotlight 3-phase 20 W LED (monochrome) Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2998325 Deko Light Linear Pro LED track spotlight 3-phase 20 W LED (monochrome) Traffic white (RAL 9016)
Description
This text is machine translated.











