

LED track spotlight
230 V
1
LED (monochrome)
50 W
4000 K
Neutral white
7000 lm
IP20
I
Black
Aluminium
PMMA
(L x W x H) 1493 x 120 x 68 mm
n.rel.
120 mm
68 mm
1493 mm
90
Yes
Yes
30°
User & Safety Instructions 3228433 Deko Light Linear Pro LED track spotlight 50 W LED (monochrome) Black