• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Linse 36° für Serie Slim 930748 Lens

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Angle of radiation: 36 °
Product type

Lens

IP20

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347668 Deko Light Linse 36° für Serie Slim 930748 Lens

Warranty Terms

Warranty Terms 3347668 Deko Light Linse 36° für Serie Slim 930748 Lens

Description

Mechanical system accessories, 36° lens for Slim series, IP 20

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?