• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Long Run 840405 LED strip EEC: F (A - G) open cable ends 48 V 50 m Warm white 1 pc(s)

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Self-adhesive
Colour
Warm white
Total luminous flux
1120 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Minimum bend radius 50 mm
  • Switching cycles 50000
Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Self-adhesive

Factory colour

White

Colour

Warm white

Colour temperature type

3000 K

Total luminous flux

1120 lm

Use

Inside/outside

Radiation angle

120°

Operating voltage

48 V

Dim

(L x W x H) 50 m x 12 mm x 4.5 mm

LEDs

7000

Width

12 mm

Height

4.5 mm

Length

50 m

IP67

Min. temperature

-20 °C

Max. temperature

+60 °C

F (A - G)

Energy consumption

5 kWh/1000h

Colour rendering index

90 Ra

Weight

4500 g

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998371 Deko Light Long Run 840405 LED strip EEC: F (A - G) open cable ends 48 V 50 m Warm white 1 pc(s)

Description

Ideal for light routes and long running lengths. Up to 50m at a piece with one and two-sided feed. Powerful adhesive tape 3M 300 LSE (IP20) / 3M VHB 5604A with primer-pre-treatment (IP67).

This text is machine translated.