
Highlights & Details
Deco Light 3-phase pendant lamp - LUCEA 10 CCT, 11 W, DALI, 3000/4000 K, white
- Power= 11 W
- Total luminous flux= 1000 lm
- Colour temperature= 4000 K
- Neutral white, Warm white
Technical specifications
- Starting current max. 18.6 A / 62.9 µs
- Frequency 50 - 60 Hz
- Voltage range emergency lighting 176-280 V/DC
- EOFI: 100%
- Light source: Replaceable light source TC
- Colour consistency 3 SDCM
- Switching cycles 100000
- Power factor 0.9
- Max. Number of LS B10: 55
- Max. Number of LS B16: 88
- Max. Number of LS C10: 55
- Max. Number of each LS C16: 88
- Operating temperature -20 to +40°C.
- Storage temperature -20 to 65 °C.
- Input voltage 200-240 V/AC
- Control: Push-dim, DALI 2.0 / DT6
- UGR 13
- Colour temperature 3000/4000 K
- Colour reproduction (Ra): 90
- Rated light current 930/1000 lm
- Functions: Emergency power capable, phase switch
- Product type
3-phase lighting
- Operating voltage
240 V AC
- Bulb type
LED (monochrome)
11 W
4000 K
- Colour
Neutral white
Warm white
- Total luminous flux
1000 lm
- Energy consumption
11 kWh/1000h
- Light features
Dimmable
- Radiation angle
36°
IP20
IK03
- Protection class
I
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Weight
684 g
- Dim
(L x W x H) 65 x 65 x 157 mm
n.rel.
- Width
65 mm
- Height
157 mm
- Length
65 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766358 Deko Light Lucea 10 CCT 3-phase lighting 11 W LED (monochrome) Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 3766358 Deko Light Lucea 10 CCT 3-phase lighting 11 W LED (monochrome) Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 3766358 Deko Light Lucea 10 CCT 3-phase lighting 11 W LED (monochrome) Traffic white (RAL 9016)
Description
This text is machine translated.










