
Deko Light Lucea 10 High voltage mounting rail light 3-phase Built-in LED 10 W LED (monochrome) EEC: F (A - G) Traffic w

Highlights & Details
LED spotlight, 3-phase track system, Lucea, 3000 / 4000 K, dimmable, Aluminium, White
- Power= 10 W
- Total luminous flux= 1000 lm
- Colour temperature= 4000 K
- Warm white, Neutral white
Technical specifications
- Control: Phase angle-/section
- Cut-out dimension diameter (mm):
- Installation pot diameter 1 (mm):
- Light source: Including light source
- Colour rendering Ra: 90
- Light intensity 2315 cd Life: 50,000 h
- Switching cycles: 100000
- Radiation distribution: 596 nm
- LED Number: 1
- LED type COB
- Connection option: Adapter
- Power supplies: Inc. LED power supply
- Material 2: PMMA
- Optic 2: Transparent
- Product type
High voltage mounting rail light
- Series
3-phase
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
4000 K
- Colour
Warm white
Neutral white
1000 lm
- Total luminous flux
1000 lm
- Energy consumption
10 kWh/1000h
IP20
- Protection class
I
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Dim
(Ø x H) 65 mm x 249 mm
F (A - G)
- Height
249 mm
- (Ø)
65 mm
- Radiation angle
36°
Documents & Downloads
Datasheet
Datasheet 2795601 Deko Light Lucea 10 High voltage mounting rail light 3-phase Built-in LED 10 W LED (monochrome) EEC: F (A - G) Traffic w
User & Safety Instructions
User & Safety Instructions 2795601 Deko Light Lucea 10 High voltage mounting rail light 3-phase Built-in LED 10 W LED (monochrome) EEC: F (A - G) Traffic w












