
Deko Light Lucea 10 Pendant light 3-phase Built-in LED 10 W LED (monochrome) EEC: F (A - G) Jet black (RAL 9005)

Highlights & Details
Pendant lamp, LUCEA 10, 10W, IP20, die-cast aluminum, Black
- Power= 10 W
- Total luminous flux= 1000 lm
- Colour temperature= 4000 K
- Warm white, Neutral white
Technical specifications
- Energy consumption 10 kWh/1000h
- Activation: Phase forward / phase section
- Colour rendering Ra: 90
- Light intensity 2315 cd Life: 50,000 h
- Switching cycles: 100000
- Angle of radiation 36°
- Radiation distribution: 596 nm
- LED Number: 1
- LED type COB
- Connection option: Terminal
- Power supplies: Inc. LED power supply
- Material 2: PMA transparent
- Product type
Pendant light
- Series
3-phase
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
4000 K
- Colour
Warm white
Neutral white
1000 lm
- Total luminous flux
1000 lm
- Energy consumption
10 kWh/1000h
IP20
- Protection class
I
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium
- Dim
(Ø x H) 65 mm x 157 mm
F (A - G)
- Height
157 mm
- (Ø)
65 mm
- Light bulb included
Yes
- Pendulum length (max.)
1800 cm
Documents & Downloads
Datasheet
Datasheet 2795530 Deko Light Lucea 10 Pendant light 3-phase Built-in LED 10 W LED (monochrome) EEC: F (A - G) Jet black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 2795530 Deko Light Lucea 10 Pendant light 3-phase Built-in LED 10 W LED (monochrome) EEC: F (A - G) Jet black (RAL 9005)













