
Deko Light Lucea 10 Pendant light 3-phase Built-in LED 10 W LED (monochrome) EEC: F (A - G) Jet black (RAL 9005)

Highlights & Details
LED pendant lamp, 3-phase track system, Lucea, 3000 / 4000 K, dimmable, aluminum, black
- Power= 10 W
- Total luminous flux= 1000 lm
- Colour temperature= 4000 K
- Warm white, Neutral white
Technical specifications
- Product type
Pendant light
- Series
3-phase
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
4000 K
- Colour
Warm white
Neutral white
1000 lm
- Total luminous flux
1000 lm
- Energy consumption
10 kWh/1000h
- Light features
Dimmable
- Radiation angle
36°
IP20
- Protection class
I
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium
- Dim
(Ø x H) 65 mm x 157 mm
F (A - G)
- Height
157 mm
- (Ø)
65 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2795610 Deko Light Lucea 10 Pendant light 3-phase Built-in LED 10 W LED (monochrome) EEC: F (A - G) Jet black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 2795610 Deko Light Lucea 10 Pendant light 3-phase Built-in LED 10 W LED (monochrome) EEC: F (A - G) Jet black (RAL 9005)
Description
This text is machine translated.













