
Deko Light Lucea 15 Pendant light Built-in LED 15 W LED (monochrome) EEC: F (A - G) Traffic white (RAL 9016)

Highlights & Details
LED pendant lamp, 3-phase track system, Lucea, 3000 / 4000 K, dimmable, Aluminium, White
- Power= 15 W
- Total luminous flux= 1500 lm
- Colour temperature= 4000 K
- Warm white, Neutral white
Technical specifications
- Product type
Pendant light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
15 W
4000 K
- Colour
Warm white
Neutral white
- Total luminous flux
1500 lm
- Energy consumption
15 kWh/1000h
- Radiation angle
36°
IP20
- Protection class
I
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Dim
(Ø x H) 85 mm x 178 mm
F (A - G)
- Height
178 mm
- (Ø)
85 mm
Documents & Downloads
Datasheet
Datasheet 2795611 Deko Light Lucea 15 Pendant light Built-in LED 15 W LED (monochrome) EEC: F (A - G) Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2795611 Deko Light Lucea 15 Pendant light Built-in LED 15 W LED (monochrome) EEC: F (A - G) Traffic white (RAL 9016)













