
Highlights & Details
3-phase pendant lamp, Lucea 20 CCT, 20 W, DALI, 3000/4000 K, black, 200-240 V/AC, 50 / 60 Hz, IP
- Power= 20 W
- Total luminous flux= 2000 lm
- Colour temperature= 4000 K
- Neutral white, Warm white
Technical specifications
- Starting current max. 18.6 A / 62.9 µs
- Frequency 50 - 60 Hz
- Voltage range emergency lighting 176-280 V/DC
- EOFI: 100%
- Light source: Replaceable light source TC
- Colour consistency 3 SDCM
- Switching cycles 100000
- Power factor 0.9
- Max. Number of LS B10: 55
- Max. Number of LS B16: 88
- Max. Number of LS C10: 55
- Max. Number of each LS C16: 88
- Operating temperature -20 to +40°C.
- Storage temperature -20 to 65 °C.
- Input voltage 200-240 V/AC
- Control: Push-dim, DALI 2.0 / DT6
- UGR 12
- Colour temperature 3000/4000 K
- Colour reproduction (Ra): 90
- Rated light current 1930/2000 lm
- Functions: Emergency power capable, phase switch
- Product type
3-phase lighting
- Operating voltage
240 V AC
- Bulb type
LED (monochrome)
20 W
4000 K
- Colour
Neutral white
Warm white
- Total luminous flux
2000 lm
- Energy consumption
20 kWh/1000h
- Light features
Dimmable
- Radiation angle
36°
IP20
IK03
- Protection class
I
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium
- Weight
943 g
- Dim
(L x W x H) 85 x 85 x 178 mm
n.rel.
- Width
85 mm
- Height
178 mm
- Length
85 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766361 Deko Light Lucea 20 CCT 3-phase lighting 20 W LED (monochrome) Jet black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 3766361 Deko Light Lucea 20 CCT 3-phase lighting 20 W LED (monochrome) Jet black (RAL 9005)
Warranty Terms
Warranty Terms 3766361 Deko Light Lucea 20 CCT 3-phase lighting 20 W LED (monochrome) Jet black (RAL 9005)
Description
This text is machine translated.










