
Deko Light Lucea 20 Ceiling light (surface mount) 3-phase Built-in LED 20 W COB LED EEC: F (A - G) Traffic white (RAL 90

Highlights & Details
Ceiling-mounted light fixture, Lucea 20, Round, 20W, 3000/4000 K, IP20, aluminum die-cast, dimmable, white
- Power= 20 W
- Total luminous flux= 2000 lm
- Colour temperature= 4000 K
- Warm white, Neutral white
Technical specifications
- Terminal connection option
- Material 2: PMMA
- Optics 2: Transparent
- Power supplies: Inc. LED power supply
- LED type COB
- Radiation distribution 584 nm
- Colour rendering Ra: 90
- Light intensity 5065 cd
- Life: 50,000 h
- Switching cycles 100000
- Control: Phase angle-/section
- Product type
Ceiling light (surface mount)
- Series
3-phase
- Operating voltage
220 V
240 V
- No. of bulbs
1
Built-in LED
- Bulb type
COB LED
- Rating per bulb
20 W
20 W
4000 K
- Colour
Warm white
Neutral white
2000 lm
- Total luminous flux
2000 lm
- Energy consumption
20 kWh/1000h
- Protection class
I
IP20
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Dim
(Ø x H) 85 mm x 178 mm
F (A - G)
- Height
178 mm
- (Ø)
85 mm
- Light bulb included
Yes
- Radiation angle
36°
Documents & Downloads
Datasheet
Datasheet 2794897 Deko Light Lucea 20 Ceiling light (surface mount) 3-phase Built-in LED 20 W COB LED EEC: F (A - G) Traffic white (RAL 90
User & Safety Instructions
User & Safety Instructions 2794897 Deko Light Lucea 20 Ceiling light (surface mount) 3-phase Built-in LED 20 W COB LED EEC: F (A - G) Traffic white (RAL 90
Description
This text is machine translated.














