
Deko Light Lucea 20 Pendant light 3-phase Built-in LED 20 W LED (monochrome) EEC: F (A - G) Jet black (RAL 9005)

Highlights & Details
LED pendant lamp, 3-phase track system, Lucea, 3000 / 4000 K, dimmable, aluminum, black
- Power= 20 W
- Total luminous flux= 2000 lm
- Colour temperature= 4000 K
- Warm white, Neutral white
Technical specifications
- Product type
Pendant light
- Series
3-phase
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
20 W
20 W
4000 K
- Colour
Warm white
Neutral white
2000 lm
- Total luminous flux
2000 lm
- Energy consumption
20 kWh/1000h
- Radiation angle
36°
IP20
- Protection class
I
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium
- Dim
(Ø x H) 85 mm x 178 mm
F (A - G)
- Height
178 mm
- (Ø)
85 mm
Documents & Downloads
Datasheet
Datasheet 2795614 Deko Light Lucea 20 Pendant light 3-phase Built-in LED 20 W LED (monochrome) EEC: F (A - G) Jet black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 2795614 Deko Light Lucea 20 Pendant light 3-phase Built-in LED 20 W LED (monochrome) EEC: F (A - G) Jet black (RAL 9005)
Description
This text is machine translated.












