• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Lucea 342245 LED pendant light LED (monochrome) LED 10 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp, Lucea, 10 W, dim, 2700 K, White, 200-240 V/AC, 50 / 60 Hz, IP 20

  • Power= 10 W Total luminous flux= 1300 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

10 W

10 W

Pendulum length (max.)

180 cm

Protection class

I

IP20

Factory colour

White

Material

Aluminium

PMMA

Dim

(Ø x H) 65 mm x 157 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

2700 K

Total luminous flux

1300 lm

1300 lm

Height

157 mm

(Ø)

65 mm

Colour rendering index

90

Yes

Radiation angle

36°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3228427 Deko Light Lucea 342245 LED pendant light LED (monochrome) LED 10 W White

Description

The LUCEA series pendant lamps are available in 10, 15, 20 W versions and offer up to 2,000 lumens of light output. The maximum suspension is 1,600 mm. Optional lenses allow the individual models to narrow or expand in their viewing angle. The housing of the LUCEA lamps is made of die cast aluminum.

This text is machine translated.

Scope of delivery

  • Incl. black reflector ring

What kind of Pendant Lights are you looking for?