
Highlights & Details
Deco Light 3-phase Spot - LUCEA 40 Tilt, 40 W, DALI, 4000 K, white
- Power= 40 W
- Total luminous flux= 4480 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Starting current max. 25.6 A / 77.5 µs
- Voltage range emergency lighting 176-280 V/DC
- EOFI: 100%
- Light source: Replaceable light source TC
- Light distribution: Symmetric
- Colour consistency 3 SDCM
- Switching cycles 100000
- Power factor 0.9
- Max. Number of LS B10: 26
- Max. Number of LS B16: 42
- Max. Number of LS C10: 26
- Max. Number of each LS C16: 42
- Operating temperature -20 to +40°C.
- Storage temperature -20 to 65 °C.
- Input voltage 200-240 V/AC
- Control: Intelli Push-Dim, DALI 2.0 / DT6
- UGR 16
- Function: Emergency power capable, phase switch
- Product type
3-phase lighting
- Operating voltage
240 V AC
- Bulb type
LED (monochrome)
40 W
4000 K
- Colour
Neutral white
- Total luminous flux
4480 lm
- Energy consumption
40 kWh/1000h
- Light features
Dimmable
Pivoted
Swivelling
- Rotation range (max.)
350°
- Swivel range (max.)
90°
- Radiation angle
36°
IP20
IK03
- Protection class
I
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Weight
1178 g
- Dim
(L x W x H) 113 x 100 x 315 mm
n.rel.
- Width
100 mm
- Height
315 mm
- Length
113 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3766364 Deko Light Lucea 40 Tilt 3-phase lighting 40 W LED (monochrome) Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 3766364 Deko Light Lucea 40 Tilt 3-phase lighting 40 W LED (monochrome) Traffic white (RAL 9016)
Warranty Terms
Warranty Terms 3766364 Deko Light Lucea 40 Tilt 3-phase lighting 40 W LED (monochrome) Traffic white (RAL 9016)
Description
This text is machine translated.










