
Deko Light MADERA 346044 Desk lamp LED (monochrome) Built-in LED EEC: F (A - G) 7 W Black

Highlights & Details
LED table lamp, Madera, 7W, 3000 K, dimmable, Oak wood, brown/black
- Power= 7 W Total luminous flux= 560 lm Colour temperature= 3000 K Warm white
Technical specifications
- Controls: Touch sensor
- Dimensions diameter (mm):
- Base length (mm): 160
- Socket width (mm): 130
- Socket height (mm): 6
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 185 cd
- Life: 30000 hours
- Switching cycles 15000
- Radiation distribution 606 nm
- LED type SMD
- LED design 2835
- Connection possibility: Mains plug IP20
- Power supplies: Inc. Mains adapter
- Material 2: Wood
- Product type
Desk lamp
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
7.0000000000000 W
7 W
- Energy consumption
7 kWh/1000h
- Light features
Dimmable
- Protection class
II
IP20
- Factory colour
Black
- Material
Aluminium
- Dim
(L x W x H) 40 x 60 x 510 mm
F (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
560 lm
560 lm
- Width
60 mm
- Height
510 mm
- Length
40 mm
- Depth
40 mm
- Wireless charging
No
- Radiation angle
120°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2795652 Deko Light MADERA 346044 Desk lamp LED (monochrome) Built-in LED EEC: F (A - G) 7 W Black
User & Safety Instructions
User & Safety Instructions 2795652 Deko Light MADERA 346044 Desk lamp LED (monochrome) Built-in LED EEC: F (A - G) 7 W Black
Description
This text is machine translated.








