• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Menkar 348205 Ceiling light (surface mount) LED (monochrome) Built-in LED 65 W Coffee

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light fixture, Menkar 600 mm, round, 65W, 3000/4000 K, IP20, aluminum, dimmable, coffee

  • Power= 65 W Total luminous flux= 5100 lm Colour temperature= 4000 K Warm white, Neutral white

Technical specifications

  • Terminal connection option
  • Material 2: Acrylic
  • Optic 2: Satin
  • Power supplies: Inc. LED power supply
  • LED type 2835
  • LED design 2835
  • Colour rendering Ra: 80
  • Life: 30000 hours
  • Switching cycles 20000
  • Control: Phase angle-/section
Product type

Ceiling light (surface mount)

Operating voltage

220 V

240 V

No. of bulbs

320

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

65 W

65 W

Energy consumption

70 kWh/1000h

Light features

Dimmable

Protection class

I

IP20

Factory colour

Coffee

Material

Aluminium

Dim

(Ø x H) 600 mm x 90 mm

n.rel.

Colour

Warm white

Neutral white

Light bulb included

Yes

4000 K

Total luminous flux

5100 lm

5100 lm

Height

90 mm

Length

600 mm

(Ø)

600 mm

Radiation angle

115°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2794945 Deko Light Menkar 348205 Ceiling light (surface mount) LED (monochrome) Built-in LED 65 W Coffee

User & Safety Instructions

User & Safety Instructions 2794945 Deko Light Menkar 348205 Ceiling light (surface mount) LED (monochrome) Built-in LED 65 W Coffee

Warranty Terms

Warranty Terms 2794945 Deko Light Menkar 348205 Ceiling light (surface mount) LED (monochrome) Built-in LED 65 W Coffee

Description

Decorative Light Ceiling Surface-mounted Light, Menkar 600 mm, 65.0 W, 3000/4000 K, Coffee, Including light source, warm white + neutral white, voltage constant, 220-240V AC/50-60Hz, 65.00 W, Aluminium, coffee, EEI: F, IP20

This text is machine translated.

What kind of Pendant Lights are you looking for?