• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Menkar 600 342205 Pendant light LED (monochrome) Built-in LED 65 W Traffic white (RAL 9016)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp, Menkar 600 mm, 65W, 3000/4000 K, IP20, Metal, white

  • Power= 65 W Total luminous flux= 5100 lm Colour temperature= 4000 K Warm white, Neutral white

Technical specifications

  • Energy consumption 70 kWh/1000h
  • Activation: Phase forward / phase section
  • Colour rendering Ra: 80 Durability: 30000 h
  • Switching cycles: 20000
  • Angle of radiation 115°
  • LED Number: 320
  • LED type 2835
  • LED design: 2835
  • Connection option: Terminal
  • Power supplies: Inc. LED power supply
  • Optic 1: Matt
  • Material 2: Acrylic satin
Product type

Pendant light

Operating voltage

220 V AC

240 V AC

No. of bulbs

320

Bulb type

LED (monochrome)

Built-in LED

65 W

Energy consumption

70 kWh/1000h

Light features

Dimmable

Pendulum length (max.)

1800 cm

Protection class

I

IP20

Factory colour

Traffic white (RAL 9016)

Material

Aluminium

Dim

(Ø x H) 600 mm x 1800 mm

n.rel.

Colour

Warm white

Neutral white

Light bulb included

Yes

4000 K

Total luminous flux

5100 lm

Height

1800 mm

Length

600 mm

(Ø)

600 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795557 Deko Light Menkar 600 342205 Pendant light LED (monochrome) Built-in LED 65 W Traffic white (RAL 9016)

Warranty Terms

Warranty Terms 2795557 Deko Light Menkar 600 342205 Pendant light LED (monochrome) Built-in LED 65 W Traffic white (RAL 9016)

What kind of Pendant Lights are you looking for?